There are no models available for this part yet.
Overview of IPA65R150CFDXKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPA65R150CFDXKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC9015
|
Newark | Mosfet, N-Ch, 650V, 22.4A, To-220Fp-3, Transistor Polarity:N Channel, Continuous Drain Current Id:22.4A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.135Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IPA65R150CFDXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0000 | Buy Now | |
DISTI #
IPA65R150CFDXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 22.4A, 34.7W, TO220FP Min Qty: 1 | 0 |
|
$3.7000 / $4.9900 | RFQ |
CAD Models for IPA65R150CFDXKSA1 by Infineon Technologies AG
Part Data Attributes for IPA65R150CFDXKSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-220AB
|
Package Description
|
TO-220 FP, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
614 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
650 V
|
Drain Current-Max (ID)
|
22.4 A
|
Drain-source On Resistance-Max
|
0.15 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
34.7 W
|
Pulsed Drain Current-Max (IDM)
|
72 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPA65R150CFDXKSA1
This table gives cross-reference parts and alternative options found for IPA65R150CFDXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA65R150CFDXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA65R150CFDXKSA2 | Power Field-Effect Transistor, TO-220, FULL PACK-3 | Infineon Technologies AG | IPA65R150CFDXKSA1 vs IPA65R150CFDXKSA2 |
Related Parts for IPA65R150CFDXKSA1
-
IPA65R150CFDPower Field-Effect Transistors
-
ISO721MMDREPOther Analog ICs
-
CKG57NX7T2J105M500JJFixed Capacitors
-
INA284AQDGKRQ1Power Management Circuits
-
ISO35MDWLine Driver or Receivers
-
CRCW040210K0FKEDFixed Resistors
-
CLT-106-02-G-DHeaders and Edge Type Connectors
-
ADSP-21060LCW-160Digital Signal Processors
-
TCLT1008Optocoupler