Part Details for IPA65R190E6=FS1 by Vishay Intertechnologies
Overview of IPA65R190E6=FS1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA65R190E6=FS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DC475JCAA/PR
|
Avnet Americas | Cap Tant Solid 4.7uF 6V A CASE 5% (2.54 X 1.27 X 1.27mm) SMD (0.01%FR) 12 Ohm 125?C T/R - Tape and Reel (Alt: CWR16DC475JCAA/PR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$33.4243 | Buy Now |