Transistors
IPA65R190E6
Infineon Technologies AG
Description: Power Field-Effect Transistor, 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN

Overview of IPA65R190E6 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IPA65R190E6 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-IPA65R190E6
Mouser Electronics MOSFETs N-Ch 700V 20.2A TO220FP-3 CoolMOS E6 RoHS: Compliant 0
Order Now

CAD Models for IPA65R190E6 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPA65R190E6 by Infineon Technologies AG

IPA65R190E6
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
485 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
650 V
Drain-source On Resistance-Max
0.19 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
66 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPA65R190E6
    Infineon Technologies AG
    Power Field-Effect Transistor, 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
    VS

Related Parts for IPA65R190E6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPA65R190E6 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPA65R190E6 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPA65R190E6 would you like to use for your alert(s)?
  • Please alert me when IPA65R190E6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPA65R190E6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPA65R190E6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPA65R190E6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPA65R190E6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPA65R190E6 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: