There are no models available for this part yet.
Overview of IPA65R1K5CEXKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IPA65R1K5CEXKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPA65R1K5CEXKSA1-ND
|
DigiKey | MOSFET N-CH 650V 5.2A TO220 Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$0.5021 | Buy Now | |
DISTI #
IPA65R1K5CEXKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 5.2A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA65R1K5CEXKSA1) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1500 Partner Stock |
|
$0.3935 / $0.4372 | Buy Now | |
DISTI #
IPA65R1K5CEXKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 5.2A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA65R1K5CEXKSA1) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | ||
DISTI #
726-IPA65R1K5CEXKSA1
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 215 |
|
$0.4310 / $1.1400 | Buy Now | |
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6350 / $0.7550 | Buy Now | ||
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6350 / $0.7550 | Buy Now | ||
Rochester Electronics | IPA65R1K5 - 650V, N-Chanel Power MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1500 |
|
$0.3716 / $0.4372 | Buy Now | ||
DISTI #
SP001429484
|
EBV Elektronik | Trans MOSFET N-CH 700V 5.2A 3-Pin TO-220FP Tube (Alt: SP001429484) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IPA65R1K5CEXKSA1 by Infineon Technologies AG
Part Data Attributes for IPA65R1K5CEXKSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Avalanche Energy Rating (Eas)
|
26 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
650 V
|
Drain-source On Resistance-Max
|
1.5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
8.3 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|