-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3351
|
Newark | Mosfet, N-Ch, 700V, 12.5A, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:12.5A, Drain Source Voltage Vds:700V, On Resistance Rds(On):0.3Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA70R360P7SXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $1.3800 | Buy Now |
DISTI #
448-IPA70R360P7SXKSA1-ND
|
DigiKey | MOSFET N-CH 700V 12.5A TO220 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
372 In Stock |
|
$0.4845 / $1.2900 | Buy Now |
DISTI #
IPA70R360P7SXKSA1
|
Avnet Americas | 700V CoolMOS P7 Power Transistor - Rail/Tube (Alt: IPA70R360P7SXKSA1) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5034 / $0.6113 | Buy Now |
DISTI #
726-IPA70R360P7XKSA1
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 2254 |
|
$0.4840 / $1.1300 | Buy Now |
|
Future Electronics | Single N-Channel 700V 360 mOhm 16.4 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 1000Tube |
|
$0.5000 / $0.5500 | Buy Now |
|
Future Electronics | Single N-Channel 700V 360 mOhm 16.4 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5000 / $0.5500 | Buy Now |
|
Future Electronics | Single N-Channel 700V 360 mOhm 16.4 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5000 / $0.6050 | Buy Now |
|
Rochester Electronics | CONSUMER RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.4796 / $0.5642 | Buy Now |
DISTI #
IPA70R360P7SXKSA1
|
Avnet Americas | 700V CoolMOS P7 Power Transistor - Rail/Tube (Alt: IPA70R360P7SXKSA1) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5034 / $0.6113 | Buy Now |
DISTI #
IPA70R360P7SXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 700V, 7.5A, Idm: 34A, 26.5W, TO220FP Min Qty: 1 | 83 |
|
$0.6900 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPA70R360P7SXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA70R360P7SXKSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |