Part Details for IPAN60R600P7SXKSA1 by Infineon Technologies AG
Overview of IPAN60R600P7SXKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IPAN60R600P7SXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1814
|
Newark | Mosfet, N-Ch, 600V, 6A, 150Deg C, 21W Rohs Compliant: Yes |Infineon IPAN60R600P7SXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5770 / $1.3500 | Buy Now |
DISTI #
448-IPAN60R600P7SXKSA1-ND
|
DigiKey | MOSFET N-CH 650V 6A TO220 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
400 In Stock |
|
$0.6327 / $0.9900 | Buy Now |
DISTI #
IPAN60R600P7SXKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 6A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPAN60R600P7SXKSA1) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IPAN60R600P7S - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 45500 |
|
$0.3698 / $0.4350 | Buy Now |
DISTI #
IPAN60R600P7SXKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 6A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPAN60R600P7SXKSA1) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The 600V CoolMOS P7 superjunction MOSFET is the successor to the 600V CoolMOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R on xA and the inherently low gate charge Q G of the CoolMOS 7th generation platform ensure its high efficiency. | 500 |
|
$0.6254 | Buy Now |
DISTI #
3267771
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 6A, 150DEG C, 21W RoHS: Compliant Min Qty: 1 Container: Each | 167 |
|
$0.4407 / $0.9522 | Buy Now |
DISTI #
3267771
|
Farnell | MOSFET, N-CH, 600V, 6A, 150DEG C, 21W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 167 |
|
$0.6336 / $1.1173 | Buy Now |
|
LCSC | 650V 6A 21W 600m1.7A10V 4V80uA 1PCSNChannel TO-220 MOSFETs ROHS | 30 |
|
$0.5580 / $0.6162 | Buy Now |
Part Details for IPAN60R600P7SXKSA1
IPAN60R600P7SXKSA1 CAD Models
IPAN60R600P7SXKSA1 Part Data Attributes:
|
IPAN60R600P7SXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPAN60R600P7SXKSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |