There are no models available for this part yet.
Overview of IPB035N08N3GATMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for IPB035N08N3GATMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC9026
|
Newark | Mosfet, N-Ch, 80V, 100A, 175Deg C, 214W, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon IPB035N08N3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$2.2500 / $4.3600 | Buy Now | |
DISTI #
IPB035N08N3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 100A D2PAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1927 In Stock |
|
$1.9603 / $5.0800 | Buy Now | |
DISTI #
13AC9026
|
Avnet Americas | Trans MOSFET N-CH 80V 100A 3-Pin TO-263 T/R - Product that comes on tape, but is not reeled (Alt: 13AC9026) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 50 Partner Stock |
|
$2.9600 / $4.3600 | Buy Now | |
DISTI #
IPB035N08N3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 100A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: IPB035N08N3GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-IPB035N08N3GATMA
|
Mouser Electronics | MOSFETs N-Ch 80V 100A D2PAK-2 OptiMOS 3 RoHS: Compliant | 562 |
|
$1.9600 / $4.5600 | Buy Now | |
Future Electronics | OptiMOS 3 RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9300 / $1.9800 | Buy Now | ||
Future Electronics | OptiMOS 3 RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9300 / $1.9800 | Buy Now | ||
DISTI #
79926950
|
Verical | Trans MOSFET N-CH 80V 100A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 2000 |
|
$2.1039 | Buy Now | |
DISTI #
SP000457588
|
EBV Elektronik | Trans MOSFET N-CH 80V 100A 3-Pin TO-263 T/R (Alt: SP000457588) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | 80V 100A 214W 3.5m100A10V 3.5V155uA 1 N-Channel TO-263-3 MOSFETs ROHS | 10 |
|
$2.2840 / $2.9671 | Buy Now |
CAD Models for IPB035N08N3GATMA1 by Infineon Technologies AG
Part Data Attributes for IPB035N08N3GATMA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
D2PAK
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
510 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
80 V
|
Drain Current-Max (ID)
|
100 A
|
Drain-source On Resistance-Max
|
0.0035 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
214 W
|
Pulsed Drain Current-Max (IDM)
|
400 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for IPB035N08N3GATMA1
-
IPB035N08N3GPower Field-Effect Transistors
-
LMR14203XMKSwitching Regulator or Controllers
-
BSR92PH6327Small Signal Field-Effect Transistors
-
LL4148-GS08Rectifier Diodes
-
INA2143UAOperational Amplifiers
-
C0805X103J5RACTUFixed Capacitors
-
INA260AIPWPower Management Circuits
-
ISO3082DWRLine Driver or Receivers
-
XC3S700AN-4FGG484CField Programmable Gate Arrays