-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 160A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, GREEN, PLASTIC, TO-263, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3465
|
Newark | Mosfet, N Channel, 100V, 160A, To263-7, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:160A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.7V Rohs Compliant: Yes |Infineon IPB039N10N3GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4548 |
|
$1.8400 / $3.0500 | Buy Now |
DISTI #
IPB039N10N3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 100V 160A TO263-7 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29689 In Stock |
|
$1.3662 / $2.9300 | Buy Now |
DISTI #
IPB039N10N3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 100V 160A 7-Pin(6+Tab) TO-263 T/R - Tape and Reel (Alt: IPB039N10N3GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2296 / $1.5028 | Buy Now |
DISTI #
726-IPB039N10N3GATMA
|
Mouser Electronics | MOSFET N-Ch 100V 160A D2PAK-6 OptiMOS 3 RoHS: Compliant | 0 |
|
$1.3300 / $2.9200 | Order Now |
DISTI #
V36:1790_06377391
|
Arrow Electronics | Trans MOSFET N-CH 100V 160A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2342 | Americas - 27000 |
|
$1.2023 / $1.2763 | Buy Now |
DISTI #
V72:2272_06377391
|
Arrow Electronics | Trans MOSFET N-CH 100V 160A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2331 Container: Cut Strips | Americas - 848 |
|
$1.2891 / $2.8644 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 3.9 mOhm 88 nC OptiMOS™ Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 15000Reel |
|
$1.2000 / $1.2400 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 3.9 mOhm 88 nC OptiMOS™ Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2000 / $1.2400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | IPB039N10 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$1.3500 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB039N10N3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB039N10N3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, GREEN, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AA | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |