-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 100V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8047
|
Newark | Mosfet, N-Ch, 100V, 100A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.7V Rohs Compliant: Yes |Infineon IPB042N10N3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 177 |
|
$1.4700 / $2.8100 | Buy Now |
DISTI #
86AK5156
|
Newark | Mosfet, N-Ch, 100V, 100A, To-263 Rohs Compliant: Yes |Infineon IPB042N10N3GATMA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3300 | Buy Now |
DISTI #
47Y8047
|
Avnet Americas | Trans MOSFET N-CH 100V 100A 3-Pin TO-263 T/R - Product that comes on tape, but is not reeled (Alt: 47Y8047) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 177 Partner Stock |
|
$1.8000 / $2.1000 | Buy Now |
DISTI #
IPB042N10N3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 100V 100A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB042N10N3GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IPB042N10N3GATMA1
|
TME | Transistor: N-MOSFET, unipolar, 100V, 100A, 214W, PG-TO263-3 Min Qty: 1 | 0 |
|
$1.2800 / $2.8100 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 150 |
|
RFQ | |
DISTI #
C1S322000438114
|
Chip1Stop | Trans MOSFET N-CH 100V 100A 3-Pin(2+Tab) TO-263 RoHS: Compliant Container: Cut Tape | 1372 |
|
$1.0600 / $1.0700 | Buy Now |
DISTI #
SP000446880
|
EBV Elektronik | Trans MOSFET N-CH 100V 100A 3-Pin TO-263 T/R (Alt: SP000446880) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 153000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 120000 |
|
$1.4700 / $1.5900 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 100V 100A D2PAK | 193700 |
|
$0.7350 / $1.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB042N10N3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB042N10N3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 100V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |