Part Details for IPB100N06S3-03 by Infineon Technologies AG
Overview of IPB100N06S3-03 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB100N06S3-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 100A I(D), 55V, 0.003OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB | 12 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for IPB100N06S3-03
IPB100N06S3-03 CAD Models
IPB100N06S3-03 Part Data Attributes
|
IPB100N06S3-03
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB100N06S3-03
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 55V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2390 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IPB100N06S3-03
This table gives cross-reference parts and alternative options found for IPB100N06S3-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB100N06S3-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB100N06S3L-04 | Power Field-Effect Transistor, 100A I(D), 55V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB100N06S3-03 vs IPB100N06S3L-04 |
IPB100N06S3L-03 | 100A, 55V, 0.0043ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263, GREEN, TO-263, 3 PIN | Rochester Electronics LLC | IPB100N06S3-03 vs IPB100N06S3L-03 |
IPB100N06S3-04 | 100A, 55V, 0.0041ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | IPB100N06S3-03 vs IPB100N06S3-04 |
IPB100N06S3L-03 | Power Field-Effect Transistor, 100A I(D), 55V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, TO-263, 3 PIN | Infineon Technologies AG | IPB100N06S3-03 vs IPB100N06S3L-03 |