-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB110N20N3LFATMA1CT-ND
|
DigiKey | MOSFET N-CH 200V 88A TO263-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3393 In Stock |
|
$4.7327 / $8.9000 | Buy Now |
DISTI #
IPB110N20N3LFATMA1
|
Avnet Americas | Transistor MOSFET N-CH 200V 88A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB110N20N3LFATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.7415 | Buy Now |
DISTI #
726-IPB110N20N3LFATM
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 2772 |
|
$5.0500 / $8.9000 | Buy Now |
|
Future Electronics | N-Channel 200 V 88 A 250 W Surface Mount OptiMOS 3 Linear Mosfet - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$4.9600 | Buy Now |
|
Future Electronics | N-Channel 200 V 88 A 250 W Surface Mount OptiMOS 3 Linear Mosfet - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.9600 | Buy Now |
DISTI #
IPB110N20N3LFATMA1
|
Avnet Americas | Transistor MOSFET N-CH 200V 88A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB110N20N3LFATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.7415 | Buy Now |
DISTI #
IPB110N20N3LFATMA1
|
Avnet Americas | Transistor MOSFET N-CH 200V 88A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB110N20N3LFATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.7415 | Buy Now |
DISTI #
SP001503864
|
EBV Elektronik | Transistor MOSFET N-CH 200V 88A 3-Pin TO-263 T/R (Alt: SP001503864) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$6.6000 / $7.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB110N20N3LFATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB110N20N3LFATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 352 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |