Part Details for IPB120N03S4L03ATMA1 by Infineon Technologies AG
Overview of IPB120N03S4L03ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB120N03S4L03ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB120N03S4L03ATMA
|
Avnet Americas | Trans MOSFET N-CH 30V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N03S4L03ATMA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | IPB120N03 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 15000 |
|
$0.8997 / $1.0600 | Buy Now |
DISTI #
IPB120N03S4L03ATMA
|
Avnet Americas | Trans MOSFET N-CH 30V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N03S4L03ATMA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
IPB120N03S4L03ATMA
|
Avnet Americas | Trans MOSFET N-CH 30V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N03S4L03ATMA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for IPB120N03S4L03ATMA1
IPB120N03S4L03ATMA1 CAD Models
IPB120N03S4L03ATMA1 Part Data Attributes
|
IPB120N03S4L03ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB120N03S4L03ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IPB120N03S4L03ATMA1
This table gives cross-reference parts and alternative options found for IPB120N03S4L03ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB120N03S4L03ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB120N03S4L-03 | Power Field-Effect Transistor, 120A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN | Infineon Technologies AG | IPB120N03S4L03ATMA1 vs IPB120N03S4L-03 |