Part Details for IPB120N04S401ATMA1 by Infineon Technologies AG
Overview of IPB120N04S401ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB120N04S401ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB120N04S401ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 120A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1813 In Stock |
|
$1.6507 / $3.5300 | Buy Now |
DISTI #
IPB120N04S401ATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N04S401ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0469 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.5 mOhm 135 nC OptiMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6900 / $1.7300 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | 123 |
|
$2.4272 / $3.9360 | Buy Now | |
|
Rochester Electronics | IPB120N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
IPB120N04S401ATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N04S401ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0469 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 40 V 1.5 mOhm 135 nC OptiMOS™ Power Mosfet - D2PAK | 4 |
|
RFQ | |
DISTI #
IPB120N04S401ATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N04S401ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0469 | Buy Now |
DISTI #
SP000705700
|
EBV Elektronik | Trans MOSFET N-CH 40V 120A 3-Pin TO-263 T/R (Alt: SP000705700) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB120N04S401ATMA1
IPB120N04S401ATMA1 CAD Models
IPB120N04S401ATMA1 Part Data Attributes
|
IPB120N04S401ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB120N04S401ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 40V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB120N04S401ATMA1
This table gives cross-reference parts and alternative options found for IPB120N04S401ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB120N04S401ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB120N04S4-01 | Power Field-Effect Transistor, 120A I(D), 40V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB120N04S401ATMA1 vs IPB120N04S4-01 |