-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 60V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPB120N06S4H1ATMA2CT-ND
|
DigiKey | MOSFET N-CH 60V 120A TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8375 / $3.9300 | Buy Now |
DISTI #
IPB120N06S4H1ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N06S4H1ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2785 | Buy Now |
DISTI #
726-IPB120N06S4H1ATM
|
Mouser Electronics | MOSFET N-Ch 60V 120A D2PAK-2 RoHS: Compliant | 503 |
|
$1.9100 / $3.9400 | Buy Now |
|
Future Electronics | MOSFET N-Ch 60V 120A D2PAK-2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.2400 / $2.6900 | Buy Now |
DISTI #
IPB120N06S4H1ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N06S4H1ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2785 | Buy Now |
|
Ameya Holding Limited | 251 |
|
RFQ | ||
DISTI #
IPB120N06S4H1ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB120N06S4H1ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB120N06S4H1ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB120N06S4H1ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 60V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | GREEN | |
Avalanche Energy Rating (Eas) | 1060 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPB120N06S4H1ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB120N06S4H1ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB019N06L3G | Power Field-Effect Transistor, 120A I(D), 60V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB120N06S4H1ATMA2 vs IPB019N06L3G |
IPB019N06L3GATMA1 | Power Field-Effect Transistor, 120A I(D), 60V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | IPB120N06S4H1ATMA2 vs IPB019N06L3GATMA1 |
PSMN1R7-60BS,118 | PSMN1R7-60BS - N-channel 60 V 2 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin | Nexperia | IPB120N06S4H1ATMA2 vs PSMN1R7-60BS,118 |