Part Details for IPB120P04P404ATMA2 by Infineon Technologies AG
Overview of IPB120P04P404ATMA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IPB120P04P404ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPB120P04P404ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 120A TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13977 In Stock |
|
$1.7475 / $3.7400 | Buy Now |
DISTI #
IPB120P04P404ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 120A 3-Pin TO-263 Surface Mount - Tape and Reel (Alt: IPB120P04P404ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1669 | Buy Now |
DISTI #
726-IPB120P04P404ATM
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 7413 |
|
$1.8200 / $3.7400 | Buy Now |
|
Rochester Electronics | IPB120P04P - OptiMOS P-Channel 40V Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 8550 |
|
$1.7300 / $2.0400 | Buy Now |
DISTI #
IPB120P04P404ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 120A 3-Pin TO-263 Surface Mount - Tape and Reel (Alt: IPB120P04P404ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1669 | Buy Now |
|
Ameya Holding Limited | INFINEON MOSFET IPB120P04P404ATMA2 | 3706 |
|
RFQ | |
DISTI #
IPB120P04P404ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 120A 3-Pin TO-263 Surface Mount - Tape and Reel (Alt: IPB120P04P404ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1669 | Buy Now |
DISTI #
SP003235924
|
EBV Elektronik | CONSUMER (Alt: SP003235924) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1500 |
|
$2.1700 / $2.3300 | Buy Now |
Part Details for IPB120P04P404ATMA2
IPB120P04P404ATMA2 CAD Models
IPB120P04P404ATMA2 Part Data Attributes
|
IPB120P04P404ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB120P04P404ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 180 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB120P04P404ATMA2
This table gives cross-reference parts and alternative options found for IPB120P04P404ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB120P04P404ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB120P04P404ATMA1 | Power Field-Effect Transistor, 120A I(D), 40V, 0.0035ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB120P04P404ATMA2 vs IPB120P04P404ATMA1 |