-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPB120P04P4L03ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 120A TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5360 In Stock |
|
$1.7475 / $3.7400 | Buy Now |
DISTI #
IPB120P04P4L03ATMA2
|
Avnet Americas | Trans MOSFET P-CH 40V 120A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB120P04P4L03ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1669 | Buy Now |
DISTI #
726-IPB120P04P4L03A2
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 2886 |
|
$1.8200 / $3.7400 | Buy Now |
|
Future Electronics | P-Channel 40 V 3.1 mOhm 120 A 136 W SMT Power Transistor - PG-TO-263-3-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7900 / $1.8400 | Buy Now |
|
Rochester Electronics | IPB120P04P - OptiMOS P-Channel 40V Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2667 |
|
$1.7300 / $2.0400 | Buy Now |
DISTI #
IPB120P04P4L03ATMA2
|
Avnet Americas | Trans MOSFET P-CH 40V 120A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB120P04P4L03ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1669 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 750 |
|
$4.1474 / $4.5894 | Buy Now |
|
Ameya Holding Limited | 1443 |
|
RFQ | ||
DISTI #
IPB120P04P4L03ATMA2
|
Avnet Americas | Trans MOSFET P-CH 40V 120A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB120P04P4L03ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1669 | Buy Now |
DISTI #
SP002325760
|
EBV Elektronik | Trans MOSFET P-CH 40V 120A 3-Pin(2+Tab) TO-263 (Alt: SP002325760) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB120P04P4L03ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB120P04P4L03ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 270 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPB120P04P4L03ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB120P04P4L03ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB120P04P4L03ATMA1 | Power Field-Effect Transistor, 120A I(D), 40V, 0.0052ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB120P04P4L03ATMA2 vs IPB120P04P4L03ATMA1 |
IPB120P04P4L-03 | Power Field-Effect Transistor, 120A I(D), 40V, 0.0052ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB120P04P4L03ATMA2 vs IPB120P04P4L-03 |