-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 56A I(D), 120V, 0.0144ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB144N12N3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 120V 56A D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4480 In Stock |
|
$0.8267 / $1.9700 | Buy Now |
DISTI #
IPB144N12N3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 120V 56A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB144N12N3GATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7441 / $0.9095 | Buy Now |
DISTI #
726-IPB144N12N3GATMA
|
Mouser Electronics | MOSFET N-Ch 120V 56A D2PAK-2 OptiMOS 3 RoHS: Compliant | 107 |
|
$0.8990 / $1.9700 | Buy Now |
|
Future Electronics | Single N-Channel 120 V 14.4 mOhm 37 nC OptiMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8400 / $0.9050 | Buy Now |
|
Future Electronics | Single N-Channel 120 V 14.4 mOhm 37 nC OptiMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8400 / $0.9050 | Buy Now |
|
Bristol Electronics | 2646 |
|
RFQ | ||
|
Rochester Electronics | IPB144N12N3 G - TRENCH >=100V RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.8198 / $0.9645 | Buy Now |
DISTI #
IPB144N12N3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 120V 56A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB144N12N3GATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7441 / $0.9095 | Buy Now |
DISTI #
IPB144N12N3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 120V 56A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB144N12N3GATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7441 / $0.9095 | Buy Now |
DISTI #
SP000694166
|
EBV Elektronik | Trans MOSFET N-CH 120V 56A 3-Pin(2+Tab) TO-263 (Alt: SP000694166) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB144N12N3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB144N12N3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 56A I(D), 120V, 0.0144ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 120 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.0144 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 224 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPB144N12N3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB144N12N3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI147N12N3G | Power Field-Effect Transistor, 56A I(D), 120V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | IPB144N12N3GATMA1 vs IPI147N12N3G |
IPI147N12N3GAKSA1 | Power Field-Effect Transistor, 56A I(D), 120V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | IPB144N12N3GATMA1 vs IPI147N12N3GAKSA1 |