-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 250V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPB17N25S3100ATMA1CT-ND
|
DigiKey | MOSFET N-CH 250V 17A TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1764 In Stock |
|
$0.9490 / $2.2600 | Buy Now |
DISTI #
IPB17N25S3100ATMA1
|
Avnet Americas | Trans MOSFET N-CH 250V 17A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB17N25S3100ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1768 | Buy Now |
DISTI #
726-IPB17N25S3100ATM
|
Mouser Electronics | MOSFET N-Ch 250V 17A D2PAK-2 RoHS: Compliant | 0 |
|
$0.9810 / $2.0000 | Order Now |
DISTI #
IPB17N25S3100ATMA1
|
Avnet Americas | Trans MOSFET N-CH 250V 17A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB17N25S3100ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1768 | Buy Now |
|
Ameya Holding Limited | Min Qty: 260 | 900 |
|
$2.0412 / $2.1045 | Buy Now |
DISTI #
IPB17N25S3100ATMA1
|
Avnet Americas | Trans MOSFET N-CH 250V 17A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB17N25S3100ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1768 | Buy Now |
|
CHIPMALL.COM LIMITED | 406 |
|
$1.3007 | Buy Now | |
DISTI #
SP000876560
|
EBV Elektronik | Trans MOSFET N-CH 250V 17A 3-Pin TO-263 T/R (Alt: SP000876560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 10000 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 250V 17A TO263-3 | 10800 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB17N25S3100ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB17N25S3100ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 250V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 23 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |