Part Details for IPB180N03S4L01ATMA1 by Infineon Technologies AG
Overview of IPB180N03S4L01ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB180N03S4L01ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPB180N03S4L01ATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 180A TO263-7 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
860 In Stock |
|
$1.6362 / $3.5000 | Buy Now |
DISTI #
IPB180N03S4L01ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 180A 7-Pin(6+Tab) TO-263 - Tape and Reel (Alt: IPB180N03S4L01ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0290 | Buy Now |
DISTI #
IPB180N03S4L01ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 180A 7-Pin(6+Tab) TO-263 - Tape and Reel (Alt: IPB180N03S4L01ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0290 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 30V 180A TO263-7-3 | 1497 |
|
RFQ | |
DISTI #
IPB180N03S4L01ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 180A 7-Pin(6+Tab) TO-263 - Tape and Reel (Alt: IPB180N03S4L01ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0290 | Buy Now |
Part Details for IPB180N03S4L01ATMA1
IPB180N03S4L01ATMA1 CAD Models
IPB180N03S4L01ATMA1 Part Data Attributes
|
IPB180N03S4L01ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB180N03S4L01ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 180A I(D), 30V, 0.00105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-7/6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 530 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.00105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |