Part Details for IPB180N04S400ATMA1 by Infineon Technologies AG
Overview of IPB180N04S400ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPB180N04S400ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB180N04S400ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 180A TO263-7 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3969 In Stock |
|
$2.4479 / $5.0300 | Buy Now |
DISTI #
IPB180N04S400ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 180 A, 0.98 Milliohms, TO-263, 7 Pins, Surface Mount - Tape and Reel (Alt: IPB180N04S400ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9121 | Buy Now |
DISTI #
726-IPB180N04S400ATM
|
Mouser Electronics | MOSFET N-Ch 40V 180A D2PAK-6 OptiMOS-T2 RoHS: Compliant | 3805 |
|
$2.4400 / $5.0300 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 0.98 Ohm 220 nC OptiMOS™ Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5100 | Buy Now |
|
Rochester Electronics | IPB180N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3777 |
|
$2.3300 / $2.7400 | Buy Now |
DISTI #
IPB180N04S400ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 180 A, 0.98 Milliohms, TO-263, 7 Pins, Surface Mount - Tape and Reel (Alt: IPB180N04S400ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9121 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 1000 |
|
$3.3198 / $3.4224 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 40 V 0.98 Ohm 220 nC OptiMOS™ Power Mosfet - D2PAK-7 | 1902 |
|
RFQ | |
DISTI #
IPB180N04S400ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 180 A, 0.98 Milliohms, TO-263, 7 Pins, Surface Mount - Tape and Reel (Alt: IPB180N04S400ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9121 | Buy Now |
DISTI #
SP000646176
|
EBV Elektronik | Power MOSFET, N Channel, 40 V, 180 A, 0.98 Milliohms, TO-263, 7 Pins, Surface Mount (Alt: SP000646176) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB180N04S400ATMA1
IPB180N04S400ATMA1 CAD Models
IPB180N04S400ATMA1 Part Data Attributes
|
IPB180N04S400ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB180N04S400ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 180A I(D), 40V, 0.00098ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.00098 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |