-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 180A I(D), 60V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Win Source Electronics | OptiMOS-T2 Power-Transistor | 1570 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB180N06S4-H1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB180N06S4-H1
Infineon Technologies AG
Power Field-Effect Transistor, 180A I(D), 60V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-263 | |
Package Description | SMALL OUTLINE, R-PSSO-G6 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPB180N06S4-H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB180N06S4-H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB180N06S4H1ATMA1 | Power Field-Effect Transistor, 180A I(D), 60V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6 | Infineon Technologies AG | IPB180N06S4-H1 vs IPB180N06S4H1ATMA1 |
IPB016N06L3GATMA1 | Power Field-Effect Transistor, 180A I(D), 60V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | IPB180N06S4-H1 vs IPB016N06L3GATMA1 |
IPB016N06L3GXT | Power Field-Effect Transistor, 180A I(D), 60V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | IPB180N06S4-H1 vs IPB016N06L3GXT |
IPB017N06N3G | Power Field-Effect Transistor, 180A I(D), 60V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC, TO-263, D2PAK-7 | Infineon Technologies AG | IPB180N06S4-H1 vs IPB017N06N3G |