Part Details for IPB180P04P4L02ATMA2 by Infineon Technologies AG
Overview of IPB180P04P4L02ATMA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IPB180P04P4L02ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPB180P04P4L02ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 180A TO263-7 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1112 In Stock |
|
$1.8691 / $4.0000 | Buy Now |
DISTI #
IPB180P04P4L02ATMA2
|
Avnet Americas | Trans MOSFET P-CH 40V 180A 7-Pin(6+Tab) TO-263 - Tape and Reel (Alt: IPB180P04P4L02ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3177 | Buy Now |
DISTI #
726-IPB180P04P4L02A2
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 464 |
|
$1.9300 / $4.0000 | Buy Now |
|
Future Electronics | -40V, -180A, 2.4 Ohm, P-Channel, DPAK, MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9100 / $1.9600 | Buy Now |
DISTI #
IPB180P04P4L02ATMA2
|
Avnet Americas | Trans MOSFET P-CH 40V 180A 7-Pin(6+Tab) TO-263 - Tape and Reel (Alt: IPB180P04P4L02ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3177 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 975 |
|
$4.6565 / $5.0074 | Buy Now |
|
Ameya Holding Limited | Infineon IPB180P04P4L02ATMA2 | 232 |
|
RFQ | |
DISTI #
IPB180P04P4L02ATMA2
|
Avnet Americas | Trans MOSFET P-CH 40V 180A 7-Pin(6+Tab) TO-263 - Tape and Reel (Alt: IPB180P04P4L02ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3177 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 838 |
|
RFQ | |
DISTI #
SP002319828
|
EBV Elektronik | Trans MOSFET P-CH 40V 180A 7-Pin(6+Tab) TO-263 (Alt: SP002319828) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB180P04P4L02ATMA2
IPB180P04P4L02ATMA2 CAD Models
IPB180P04P4L02ATMA2 Part Data Attributes
|
IPB180P04P4L02ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB180P04P4L02ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |