-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 600V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPB60R040C7ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7103
|
Newark | Mosfet, N-Ch, 600V, 50A, 150Deg C, 227W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Infineon IPB60R040C7ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16 |
|
$8.0000 / $11.2100 | Buy Now |
DISTI #
86AK5175
|
Newark | Mosfet, N-Ch, 600V, 50A, To-263 Rohs Compliant: Yes |Infineon IPB60R040C7ATMA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$6.6200 | Buy Now |
DISTI #
93AC7103
|
Avnet Americas | Trans MOSFET N 650V 50A 3-Pin TO-263 T/R - Product that comes on tape, but is not reeled (Alt: 93AC7103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 16 Partner Stock |
|
$8.1600 / $10.9300 | Buy Now |
DISTI #
IPB60R040C7ATMA1
|
Avnet Americas | Trans MOSFET N 650V 50A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB60R040C7ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.0991 / $5.2720 | Buy Now |
|
Rochester Electronics | IPB60R040 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.1000 / $6.0000 | Buy Now |
DISTI #
C1S322000720404
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1000 |
|
$5.6500 / $6.3000 | Buy Now |
DISTI #
SP001277610
|
EBV Elektronik | Trans MOSFET N 650V 50A 3-Pin TO-263 T/R (Alt: SP001277610) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 650V 50A TO263-3 / N-Channel 650 V 50A (Tc) 227W (Tc) Surface Mount PG-TO263-3 | 4550 |
|
$7.2066 / $10.8098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB60R040C7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB60R040C7ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 600V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 249 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 211 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |