-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 38A I(D), 600V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1822
|
Newark | Mosfet, N-Ch, 600V, 38A, 150Deg C, 178W Rohs Compliant: Yes |Infineon IPB60R055CFD7ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$4.5900 / $7.2700 | Buy Now |
DISTI #
448-IPB60R055CFD7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 38A TO263-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1048 In Stock |
|
$3.7162 / $6.9900 | Buy Now |
DISTI #
IPB60R055CFD7ATMA1
|
Avnet Americas | Power Transistor MOSFET N-Channel Enhancement 600V 38A 3-Pin D2PAK T/R - Tape and Reel (Alt: IPB60R055CFD7ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.5083 | Buy Now |
DISTI #
726-IPB60R055CFD7ATM
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 7 |
|
$3.7100 / $6.9900 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.8900 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.8900 | Buy Now |
DISTI #
IPB60R055CFD7ATMA1
|
Avnet Americas | Power Transistor MOSFET N-Channel Enhancement 600V 38A 3-Pin D2PAK T/R - Tape and Reel (Alt: IPB60R055CFD7ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.5083 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2004 |
|
$8.5183 / $9.0572 | Buy Now |
|
Ameya Holding Limited | 英飞凌, IPA60R系列, 场效应管Mosfet, NMOS, D2PAK (TO-263)封装 | 3 |
|
RFQ | |
DISTI #
SP002621130
|
EBV Elektronik | Power Transistor MOSFET N-Channel Enhancement 600V 38A 3-Pin D2PAK T/R (Alt: SP002621130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB60R055CFD7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB60R055CFD7ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 38A I(D), 600V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 153 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |