Part Details for IPB65R065C7ATMA2 by Infineon Technologies AG
Overview of IPB65R065C7ATMA2 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB65R065C7ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3756
|
Newark | Mosfet, N-Ch, 650V, 33A, To-263 Rohs Compliant: Yes |Infineon IPB65R065C7ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 539 |
|
$4.7500 / $8.3800 | Buy Now |
DISTI #
IPB65R065C7ATMA2CT-ND
|
DigiKey | MOSFET N-CH 650V 33A TO263-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4932 In Stock |
|
$4.1915 / $5.6700 | Buy Now |
DISTI #
IPB65R065C7ATMA2
|
Avnet Americas | Trans MOSFET N-CH 700V 145A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB65R065C7ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1975 | Buy Now |
DISTI #
726-IPB65R065C7ATMA2
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 103 |
|
$4.1900 / $5.6700 | Buy Now |
|
Future Electronics | 650V 33 A 65 mΩ N-ch D2PAK (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$4.3400 | Buy Now |
|
Future Electronics | 650V 33 A 65 mΩ N-ch D2PAK (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3400 | Buy Now |
DISTI #
78405619
|
Verical | Trans MOSFET N-CH 650V 33A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2341 | Americas - 5000 |
|
$5.3987 | Buy Now |
DISTI #
77265385
|
Verical | Trans MOSFET N-CH 650V 33A 3-Pin(2+Tab) D2PAK T/R Min Qty: 4 Package Multiple: 1 Date Code: 2342 | Americas - 1000 |
|
$5.1250 / $9.5500 | Buy Now |
|
Quest Components | 11 |
|
$4.6200 / $9.2400 | Buy Now | |
DISTI #
IPB65R065C7ATMA2
|
Avnet Americas | Trans MOSFET N-CH 700V 145A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB65R065C7ATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1975 | Buy Now |
Part Details for IPB65R065C7ATMA2
IPB65R065C7ATMA2 CAD Models
IPB65R065C7ATMA2 Part Data Attributes:
|
IPB65R065C7ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB65R065C7ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |