Part Details for IPB65R145CFD7AATMA1 by Infineon Technologies AG
Overview of IPB65R145CFD7AATMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB65R145CFD7AATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPB65R145CFD7AATMA1CT-ND
|
DigiKey | AUTOMOTIVE_COOLMOS PG-TO263-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.7996 / $4.7700 | Buy Now |
DISTI #
726-IPB65R145CFD7AAT
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
SP005560479
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 17A 3-Pin TO263 T/R (Alt: SP005560479) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |