Part Details for IPB80P04P405ATMA1 by Infineon Technologies AG
Overview of IPB80P04P405ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB80P04P405ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0289
|
Newark | Mosfet, Aec-Q100, P-Ch, -40V, To-263, Transistor Polarity:P Channel, Continuous Drain Current Id:-80A, Drain Source Voltage Vds:-40V, On Resistance Rds(On):0.0037Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Rohs Compliant: Yes |Infineon IPB80P04P405ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1700 / $3.4500 | Buy Now |
|
Ameya Holding Limited | 69 |
|
RFQ | ||
DISTI #
2839455
|
element14 Asia-Pacific | MOSFET, AEC-Q100, P-CH, -40V, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6 |
|
$1.5947 / $2.6578 | Buy Now |
DISTI #
2839455RL
|
element14 Asia-Pacific | MOSFET, AEC-Q100, P-CH, -40V, TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 6 |
|
$1.5947 / $1.9269 | Buy Now |
DISTI #
2839455
|
Farnell | MOSFET, AEC-Q100, P-CH, -40V, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 6 |
|
$3.3062 | Buy Now |
DISTI #
2839455RL
|
Farnell | MOSFET, AEC-Q100, P-CH, -40V, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Reel | 6 |
|
$3.3062 | Buy Now |
|
LCSC | TO-263 MOSFETs ROHS | 10 |
|
$3.6053 / $4.9403 | Buy Now |
Part Details for IPB80P04P405ATMA1
IPB80P04P405ATMA1 CAD Models
IPB80P04P405ATMA1 Part Data Attributes:
|
IPB80P04P405ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB80P04P405ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 40V, 0.0049ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 64 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB80P04P405ATMA1
This table gives cross-reference parts and alternative options found for IPB80P04P405ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB80P04P405ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB80P04P4-05 | Power Field-Effect Transistor, 80A I(D), 40V, 0.0052ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB80P04P405ATMA1 vs IPB80P04P4-05 |