Part Details for IPB90N06S4L04ATMA2. by Infineon Technologies AG
Overview of IPB90N06S4L04ATMA2. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB90N06S4L04ATMA2.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC0678
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:90A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V, Power Dissipation:150W, No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IPB90N06S4L04ATMA2. Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |