Part Details for IPBE65R230CFD7AATMA1 by Infineon Technologies AG
Overview of IPBE65R230CFD7AATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBE65R230CFD7AATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7357
|
Newark | Mosfet, N-Channel, 650V, 11A, To-263 Rohs Compliant: Yes |Infineon IPBE65R230CFD7AATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $3.5600 | Buy Now |
DISTI #
448-IPBE65R230CFD7AATMA1CT-ND
|
DigiKey | MOSFET N-CH 650V 11A TO263-7 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2421 In Stock |
|
$1.5990 / $3.4200 | Buy Now |
DISTI #
IPBE65R230CFD7AATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 11A 7-Pin D2PAK - Tape and Reel (Alt: IPBE65R230CFD7AATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9828 | Buy Now |
DISTI #
726-IPBE65R230CFD7AA
|
Mouser Electronics | MOSFET AUTOMOTIVE_COOLMOS RoHS: Compliant | 0 |
|
$1.7700 / $3.4200 | Order Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6400 / $1.6800 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6400 / $1.6800 | Buy Now |
|
Rochester Electronics | IPBE65R230CFD7A - Automotive_COOLMOS RoHS: Compliant Status: Active Min Qty: 1 | 6501 |
|
$1.5900 / $1.8700 | Buy Now |
DISTI #
IPBE65R230CFD7AATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 11A 7-Pin D2PAK - Tape and Reel (Alt: IPBE65R230CFD7AATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9828 | Buy Now |
DISTI #
SP005344079
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 11A 7-Pin D2PAK (Alt: SP005344079) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |