Part Details for IPC 35 HC/ 2-STGF-15 00 by Phoenix Contact
Overview of IPC 35 HC/ 2-STGF-15 00 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77F11172001 | Amphenol Communications Solutions | 1X1 SFP IPC CAGE |
Price & Stock for IPC 35 HC/ 2-STGF-15 00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 2 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$15.2800 / $19.2700 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 2 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$15.2800 / $19.2700 | Buy Now |