There are no models available for this part yet.
Overview of IPC 35 HC/ 4-STF-15 00 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77F11172001 | Amphenol Communications Solutions | 1X1 SFP IPC CAGE |
Price & Stock for IPC 35 HC/ 4-STF-15 00 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 4 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant |
14 In Stock |
|
$33.8900 / $55.1300 | Buy Now | ||
Master Electronics | PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 4 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant |
14 In Stock |
|
$33.8900 / $55.1300 | Buy Now |