Part Details for IPC-5120-25D by Advantech Co Ltd
Overview of IPC-5120-25D by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77F11172001 | Amphenol Communications Solutions | 1X1 SFP IPC CAGE | |
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for IPC-5120-25D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6977
|
Newark | Wallmount Chassis Front I/O Matx W/250W |Advantech IPC-5120-25D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.0000 / $252.0000 | Buy Now |
DISTI #
923-IPC-5120-25D
|
Mouser Electronics | Modules Accessories WALLMOUNT CHASSIS FRONT I/O MATX W/250W RoHS: Compliant | 0 |
|
$252.0000 | Order Now |