Part Details for IPC-603MB0-30ZE by Micropac Industries Inc
Overview of IPC-603MB0-30ZE by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77F11172001 | Amphenol Communications Solutions | 1X1 SFP IPC CAGE | |
2SJ603(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 48Mohm Mp-25Z/To-220Smd | |
2SK3430-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd |