IPC100N04S5-1R2
Infineon Technologies AG
Description: Power Field-Effect Transistor, 100A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN

Overview of IPC100N04S5-1R2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IPC100N04S5-1R2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
LCSC 40V 100A 150W 1.4m7V50A 3.4V90uA 1 N-Channel TDSON-8-EP(5x6) MOSFETs ROHS 20
  • 1 $1.5564
  • 10 $1.5156
  • 30 $1.4889
  • 100 $1.4622
$1.4622 / $1.5564 Buy Now
Win Source Electronics MOSFET 40V, N-Ch, 1.2 mΩ max, AutoG , SS08 (5x6), OptiMOS-5 122700
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4710
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for IPC100N04S5-1R2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPC100N04S5-1R2 by Infineon Technologies AG

IPC100N04S5-1R2
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TDSON-8, 8 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
480 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0014 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
400 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. IPC100N04S5-1R2
    Infineon Technologies AG
    Power Field-Effect Transistor, 100A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN
    VS

Alternate Parts for IPC100N04S5-1R2

This table gives cross-reference parts and alternative options found for IPC100N04S5-1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC100N04S5-1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPC100N04S5L-1R1 Power Field-Effect Transistor, 100A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN Infineon Technologies AG IPC100N04S5-1R2 vs IPC100N04S5L-1R1

Related Parts for IPC100N04S5-1R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPC100N04S5-1R2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPC100N04S5-1R2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPC100N04S5-1R2 would you like to use for your alert(s)?
  • Please alert me when IPC100N04S5-1R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPC100N04S5-1R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPC100N04S5-1R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPC100N04S5-1R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPC100N04S5-1R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPC100N04S5-1R2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: