Part Details for IPC16/9-STF-1016 by Phoenix Contact
Overview of IPC16/9-STF-1016 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC16/9-STF-1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1969522
|
TTI | Pluggable Terminal Blocks 9 Pos 10.16mm Invert Plug 18-6AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 207 In Stock |
|
$41.5100 / $54.6000 | Buy Now |