Part Details for IPC70N04S5L4R2ATMA1 by Infineon Technologies AG
Overview of IPC70N04S5L4R2ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC70N04S5L4R2ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7111
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, 70A, Tdson Rohs Compliant: Yes |Infineon IPC70N04S5L4R2ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4570 / $1.1000 | Buy Now |
DISTI #
IPC70N04S5L4R2ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 70A 8TDSON-34 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14950 In Stock |
|
$0.3976 / $1.0600 | Buy Now |
DISTI #
IPC70N04S5L4R2ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 70A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC70N04S5L4R2ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4931 | Buy Now |
DISTI #
726-IPC70N04S5L4R2AT
|
Mouser Electronics | MOSFET MOSFET_(20V,40V) RoHS: Compliant | 0 |
|
$0.4110 / $1.0800 | Order Now |
|
Future Electronics | 40Volt, 70Amp, 4.2mohm, 22QgnC, QFN 5X6, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
|
Rochester Electronics | IPC70N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 9482 |
|
$0.3943 / $0.4639 | Buy Now |
DISTI #
IPC70N04S5L4R2ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 70A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC70N04S5L4R2ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4931 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 5000 |
|
$1.0007 / $1.0640 | Buy Now |
DISTI #
IPC70N04S5L4R2ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 70A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC70N04S5L4R2ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4931 | Buy Now |
DISTI #
SP001418126
|
EBV Elektronik | Transistor MOSFET N-CH 40V 70A 8-Pin TDSON T/R (Alt: SP001418126) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for IPC70N04S5L4R2ATMA1
IPC70N04S5L4R2ATMA1 CAD Models
IPC70N04S5L4R2ATMA1 Part Data Attributes
|
IPC70N04S5L4R2ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC70N04S5L4R2ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 70A I(D), 40V, 0.0061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-33, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 32 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.0061 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |