-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 90A I(D), 40V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-33, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPC90N04S5L3R3ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 90A 8TDSON-34 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8078 In Stock |
|
$0.4435 / $1.1800 | Buy Now |
DISTI #
IPC90N04S5L3R3ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 90A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC90N04S5L3R3ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5134 / $0.6551 | Buy Now |
DISTI #
726-IPC90N04S5L3R3AT
|
Mouser Electronics | MOSFET MOSFET_(20V,40V) RoHS: Compliant | 14455 |
|
$0.4420 / $1.1700 | Buy Now |
|
Future Electronics | 40Volt, 90Amp, 3.3mohm, 30QgnC, QFN 5X6, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4600 | Buy Now |
|
Rochester Electronics | IPC90N04S - Optimos Power-Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2104 |
|
$0.4389 / $0.5164 | Buy Now |
DISTI #
IPC90N04S5L3R3ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 90A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC90N04S5L3R3ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5134 / $0.6551 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1260 | 19920 |
|
$1.1378 / $1.1731 | Buy Now |
DISTI #
IPC90N04S5L3R3ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 40V 90A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC90N04S5L3R3ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5134 / $0.6551 | Buy Now |
DISTI #
SP001418122
|
EBV Elektronik | Transistor MOSFET N-CH 40V 90A 8-Pin TDSON T/R (Alt: SP001418122) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPC90N04S5L3R3ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC90N04S5L3R3ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 40V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-33, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 40 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPC90N04S5L3R3ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC90N04S5L3R3ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD90N04S3-H4 | Power Field-Effect Transistor, 90A I(D), 40V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPC90N04S5L3R3ATMA1 vs IPD90N04S3-H4 |
TK100S04N1L | Nch 30V<VDSS≤60V | Toshiba America Electronic Components | IPC90N04S5L3R3ATMA1 vs TK100S04N1L |
IPD90N04S404ATMA1 | Power Field-Effect Transistor, 90A I(D), 40V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPC90N04S5L3R3ATMA1 vs IPD90N04S404ATMA1 |