Part Details for IPD023N04NF2SATMA1 by Infineon Technologies AG
Overview of IPD023N04NF2SATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD023N04NF2SATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5316
|
Newark | Mosfet, N-Ch, 40V, 143A, To-252 Rohs Compliant: Yes |Infineon IPD023N04NF2SATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 182 |
|
$0.7230 / $1.4500 | Buy Now |
DISTI #
448-IPD023N04NF2SATMA1CT-ND
|
DigiKey | TRENCH <= 40V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1691 In Stock |
|
$0.4868 / $1.8300 | Buy Now |
DISTI #
IPD023N04NF2SATMA1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 143 A, 2.3 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: IPD023N04NF2SATMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3605 / $0.3819 | Buy Now |
DISTI #
726-IPD023N04NF2SATM
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 2450 |
|
$0.4860 / $1.5000 | Buy Now |
|
Future Electronics | IPD023N04NF2S Series 40 V 143 A 2.3 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.4750 / $0.5100 | Buy Now |
DISTI #
81016785
|
Verical | Trans MOSFET N-CH 40V 27A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2236 | Americas - 24000 |
|
$0.5226 | Buy Now |
DISTI #
SP005632935
|
EBV Elektronik | Power MOSFET, N Channel, 40 V, 143 A, 2.3 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount (Alt: SP005632935) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.5467 / $0.5857 | Buy Now |