-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD031N06L3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 100A TO252-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70638 In Stock |
|
$1.2161 / $2.8000 | Buy Now |
DISTI #
50Y2019
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 100 A, 0.0025 ohm, TO-252 (DPAK), Surface Mount - Product that comes on tape, but is not reeled (Alt: 50Y2019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 924 Partner Stock |
|
$1.9200 / $2.7900 | Buy Now |
DISTI #
IPD031N06L3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD031N06L3GATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0584 / $1.2936 | Buy Now |
DISTI #
726-IPD031N06L3GATMA
|
Mouser Electronics | MOSFET N-Ch 60V 100A DPAK-2 OptiMOS 3 RoHS: Compliant | 5689 |
|
$1.2100 / $2.6600 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.1 mOhm 59 nC OptiMOS™ Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$1.2300 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.1 mOhm 59 nC OptiMOS™ Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Bristol Electronics | 566 |
|
RFQ | ||
DISTI #
50Y2019
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 100 A, 0.0025 ohm, TO-252 (DPAK), Surface Mount - Product that comes on tape, but is not reeled (Alt: 50Y2019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 924 Partner Stock |
|
$1.9200 / $2.7900 | Buy Now |
DISTI #
IPD031N06L3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD031N06L3GATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0584 / $1.2936 | Buy Now |
DISTI #
IPD031N06L3GATMA1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100A, 167W, PG-TO252-3 Min Qty: 1 | 1480 |
|
$1.3400 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD031N06L3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD031N06L3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 149 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD031N06L3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD031N06L3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD031N06L3GXT | Power Field-Effect Transistor, 100A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPD031N06L3GATMA1 vs IPD031N06L3GXT |