Part Details for IPD088N06N3GATMA1 by Infineon Technologies AG
Overview of IPD088N06N3GATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD088N06N3GATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPD088N06N3GATMA1TR-ND
|
DigiKey | MOSFET N-CH 60V 50A TO252-3 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4058 / $0.4467 | Buy Now |
DISTI #
IPD088N06N3GATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: IPD088N06N3GATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4455 | Buy Now |
DISTI #
726-IPD088N06N3GATMA
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 0 |
|
$0.4050 / $0.4460 | Order Now |
DISTI #
IPD088N06N3GATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: IPD088N06N3GATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4455 | Buy Now |
DISTI #
IPD088N06N3GATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: IPD088N06N3GATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4455 | Buy Now |
DISTI #
SP005559926
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount (Alt: SP005559926) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPD088N06N3GATMA1
IPD088N06N3GATMA1 CAD Models
IPD088N06N3GATMA1 Part Data Attributes
|
IPD088N06N3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD088N06N3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 60V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
Avalanche Energy Rating (Eas) | 43 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 23 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |