-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Housing Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X0113
|
Newark | Receptacle Housing, 4Pos, Nylon 6/6, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Samtec Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-04-S-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$0.4080 / $0.8940 | Buy Now |
DISTI #
81AC8856
|
Newark | Mini-Power Connector Rohs Compliant: Yes |Samtec IPD1-04-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.6750 | Buy Now |
DISTI #
SAM9576-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1316 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
IPD1-04-S-K
|
Avnet Americas | Connector Housing, Single Row, IPD1, Receptacle, 4 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-04-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-04-S-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 8010 |
|
$0.4320 / $0.9400 | Buy Now |
DISTI #
V36:1790_19113490
|
Arrow Electronics | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2218 | Americas - 9 |
|
$0.2627 / $0.5563 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Receptacle - 4 Positions - 2.54 mm. RoHS: Compliant |
6361 In Stock |
|
$0.4166 / $0.8070 | Buy Now |
DISTI #
60266984
|
Verical | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2132 | Americas - 6350 |
|
$0.7023 / $1.0491 | Buy Now |
DISTI #
IPD1-04-S-K
|
Avnet Abacus | Connector Housing, Single Row, IPD1, Receptacle, 4 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts (Alt: IPD1-04-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Housing - Receptacle - 4 Positions - 2.54 mm. RoHS: Compliant |
6361 In Stock |
|
$0.4166 / $0.8070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD1-04-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-04-S-K
Samtec Inc
Connector Accessory, Housing Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON66 | |
MIL Conformance | NO |