Part Details for IPD1-06-S-K by Samtec Inc
Overview of IPD1-06-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IPD1-06-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X2802
|
Newark | Receptacle Housing, 6Pos, Nylon 6/6, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Samtec Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-06-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.7160 | Buy Now |
DISTI #
SAM9581-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
IPD1-06-S-K
|
Avnet Americas | Connector Housing, Single Row, IPD1, Receptacle, 6 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-06-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-06-S-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 1467 |
|
$0.4090 / $0.9000 | Buy Now |
DISTI #
V36:1790_08188585
|
Arrow Electronics | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2408 | Americas - 1150 |
|
$0.3984 / $0.7406 | Buy Now |
DISTI #
E02:0323_04605329
|
Arrow Electronics | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 8 |
|
$0.2604 / $0.3432 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
1766 In Stock |
|
$0.3970 / $0.7294 | Buy Now |
DISTI #
69785142
|
Verical | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2210 | Americas - 1750 |
|
$0.9482 | Buy Now |
DISTI #
77792776
|
Verical | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bulk Min Qty: 21 Package Multiple: 1 Date Code: 2408 | Americas - 1150 |
|
$0.3984 / $0.7406 | Buy Now |
DISTI #
IPD1-06-S-K
|
Avnet Americas | Connector Housing, Single Row, IPD1, Receptacle, 6 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-06-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for IPD1-06-S-K
IPD1-06-S-K CAD Models
IPD1-06-S-K Part Data Attributes
|
IPD1-06-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-06-S-K
Samtec Inc
Connector Accessory, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CONNECTOR ACCESSORY |