Part Details for IPD1-10-S-K by Samtec Inc
Overview of IPD1-10-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD117 | Texas Instruments | Dual Channel Data Acquisition System for Optical Encoders, 12 Bit, 1MSPS | |
TIPD116 | Texas Instruments | Data Acquisition Block for ECG Systems, discrete LEAD I ECG implementation Reference Design | |
TIPD151 | Texas Instruments | 16-bit 400KSPS 4-Ch. Multiplexed Data Acquisition Ref Design for High Voltage Inputs, Low Distortion |
Price & Stock for IPD1-10-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3886
|
Newark | Plug, 2.54Mm, Crimp, 10Way Rohs Compliant: Yes |Samtec IPD1-10-S-K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.8360 | Buy Now |
DISTI #
SAM9587-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
187 In Stock |
|
$0.5743 / $1.3800 | Buy Now |
DISTI #
IPD1-10-S-K
|
Avnet Americas | Connector Housing, Single Row, IPD1, Receptacle, 10 Ways, 2.54 mm - Bulk (Alt: IPD1-10-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-10-S-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 1319 |
|
$0.5180 / $1.1400 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
185 In Stock |
|
$0.5370 / $1.4110 | Buy Now |
DISTI #
000000000002677329
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.3700 / $0.9800 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
185 In Stock |
|
$0.5370 / $1.4110 | Buy Now |