Part Details for IPD1-16-S-K by Samtec Inc
Overview of IPD1-16-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IPD1-16-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5493
|
Newark | Plug, 2.54Mm, Crimp, 16Way Rohs Compliant: Yes |Samtec IPD1-16-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.6150 / $1.0600 | Buy Now |
DISTI #
85T4961
|
Newark | Connector, Housing, Receptacle, 16 Position, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:2.54Mm, For Use With:Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-16-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 / $1.2000 | Buy Now |
DISTI #
IPD1-16-S-K-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
687 In Stock |
|
$0.4393 / $0.8800 | Buy Now |
DISTI #
IPD1-16-S-K
|
Avnet Americas | Connector Housing, Single Row, IPD1, Receptacle, 16 Ways, 2.54 mm - Bulk (Alt: IPD1-16-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-16-S-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 24 |
|
$0.5560 / $1.1600 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
8 In Stock |
|
$0.5990 / $1.6420 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
8 In Stock |
|
$0.5990 / $1.6420 | Buy Now |
DISTI #
IPD1-16-S-K
|
Toby Electronics | IPD1 - Samtec 2.54mm Pitch Mini Mate Power Housing Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.2284 / $0.5871 | Buy Now |
Part Details for IPD1-16-S-K
IPD1-16-S-K CAD Models
IPD1-16-S-K Part Data Attributes
|
IPD1-16-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-16-S-K
Samtec Inc
Connector Accessory, Housing Item, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON66 | |
MIL Conformance | NO |