Part Details for IPD14N06S280ATMA2 by Infineon Technologies AG
Overview of IPD14N06S280ATMA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD14N06S280ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8904
|
Newark | Mosfet, N-Ch, 55V, 175Deg C, 47W Rohs Compliant: Yes |Infineon IPD14N06S280ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2315 |
|
$0.3710 / $0.8630 | Buy Now |
DISTI #
448-IPD14N06S280ATMA2CT-ND
|
DigiKey | MOSFET N-CH 55V 17A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4144 In Stock |
|
$0.2762 / $0.8400 | Buy Now |
DISTI #
IPD14N06S280ATMA2
|
Avnet Americas | Trans MOSFET N-CH 55V 17A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD14N06S280ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3426 | Buy Now |
DISTI #
IPD14N06S280ATMA2
|
Avnet Americas | Trans MOSFET N-CH 55V 17A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD14N06S280ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3426 | Buy Now |
DISTI #
726-IPD14N06S280ATMA
|
Mouser Electronics | MOSFET MOSFET_)40V 60V) RoHS: Compliant | 534 |
|
$0.2760 / $0.6500 | Buy Now |
DISTI #
V72:2272_06391063
|
Arrow Electronics | Trans MOSFET N-CH 55V 17A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 983 |
|
$0.2834 / $0.4396 | Buy Now |
|
Future Electronics | 55v,17a,80mohm DPAK Automotive N-Ch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
79327606
|
Verical | Trans MOSFET N-CH 55V 17A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2304 | Americas - 62500 |
|
$0.3559 | Buy Now |
DISTI #
71239337
|
Verical | Trans MOSFET N-CH 55V 17A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 43 Package Multiple: 1 Date Code: 2327 | Americas - 2500 |
|
$0.4188 / $0.7375 | Buy Now |
DISTI #
62331436
|
Verical | Trans MOSFET N-CH 55V 17A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 21 Package Multiple: 1 Date Code: 2201 | Americas - 983 |
|
$0.2834 / $0.4155 | Buy Now |
Part Details for IPD14N06S280ATMA2
IPD14N06S280ATMA2 CAD Models
IPD14N06S280ATMA2 Part Data Attributes
|
IPD14N06S280ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD14N06S280ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 43 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD14N06S280ATMA2
This table gives cross-reference parts and alternative options found for IPD14N06S280ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD14N06S280ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD800N06NGBUMA1 | Power Field-Effect Transistor, 16A I(D), 60V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPD14N06S280ATMA2 vs IPD800N06NGBUMA1 |
STD17N06 | 17A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | IPD14N06S280ATMA2 vs STD17N06 |