Part Details for IPD25CN10NG by Infineon Technologies AG
Overview of IPD25CN10NG by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD25CN10NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 35A I(D), 100V, 0.025OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 83 |
|
$1.2203 / $2.4405 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 35A I(D), 100V, 0.025OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 (Also Known As: IPD25CN10N G) | 83 |
|
$1.2203 / $2.4405 | Buy Now |
|
ComSIT USA | OPTIMOS 2 POWER-TRANSISTOR Power Field-Effect Transistor, 35A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant | Europe - 3875 |
|
RFQ |
Part Details for IPD25CN10NG
IPD25CN10NG CAD Models
IPD25CN10NG Part Data Attributes:
|
IPD25CN10NG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD25CN10NG
Infineon Technologies AG
Power Field-Effect Transistor, 35A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD25CN10NG
This table gives cross-reference parts and alternative options found for IPD25CN10NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD25CN10NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD25CN10NGBUMA1 | Power Field-Effect Transistor, 35A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD25CN10NG vs IPD25CN10NGBUMA1 |