Part Details for IPD30N06S2-15-HXY by HXY
Overview of IPD30N06S2-15-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD30N06S2-15-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 50A 11m 1PCSNChannel TO-252-2L MOSFETs ROHS | 100 |
|
$0.2240 / $0.4002 | Buy Now |