-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 40A I(D), 30V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IPD40N03S4L08ATMA1-ND
|
DigiKey | MOSFET N-CH 30V 40A TO252-31 Min Qty: 482 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
10950 In Stock |
|
$0.6200 | Buy Now |
DISTI #
IPD40N03S4L08ATMA1-ND
|
DigiKey | MOSFET N-CH 30V 40A TO252-31 Min Qty: 482 Lead time: 40 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
IPD40N03S4L08ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD40N03S4L08ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | IPD40N03 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10950 |
|
$0.5350 / $0.6294 | Buy Now |
DISTI #
IPD40N03S4L08ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD40N03S4L08ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
IPD40N03S4L08ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD40N03S4L08ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH TO252-3 | 8180 |
|
RFQ | |
DISTI #
SP000475916
|
EBV Elektronik | Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) TO-252 (Alt: SP000475916) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD40N03S4L08ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD40N03S4L08ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 40A I(D), 30V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 23 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD40N03S4L08ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD40N03S4L08ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSZ058N03LSG | Power Field-Effect Transistor, 40A I(D), 30V, 0.0089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | IPD40N03S4L08ATMA1 vs BSZ058N03LSG |