Part Details for IPD50N04S408ATMA1 by Infineon Technologies AG
Overview of IPD50N04S408ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPD50N04S408ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6030
|
Newark | Mosfet, N-Ch, 40V, 50A, 175Deg C, 46W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPD50N04S408ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 972 |
|
$0.1970 | Buy Now |
DISTI #
IPD50N04S408ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 50A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6609 In Stock |
|
$0.3636 / $0.9700 | Buy Now |
DISTI #
85X6030
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 50 A, 0.0072 ohm, TO-252 (DPAK), Surface Mount - Product that comes on tape, but is not reeled (Alt: 85X6030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 972 Partner Stock |
|
$0.6240 / $0.7280 | Buy Now |
DISTI #
IPD50N04S408ATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD50N04S408ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4509 | Buy Now |
DISTI #
726-IPD50N04S408ATMA
|
Mouser Electronics | MOSFET N-Ch 40V 50A DPAK-2 OptiMOS-T2 RoHS: Compliant | 7866 |
|
$0.3630 / $0.8500 | Buy Now |
DISTI #
E02:0323_02198444
|
Arrow Electronics | Trans MOSFET N-CH 40V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | Europe - 2500 |
|
$0.3301 / $0.3532 | Buy Now |
|
Future Electronics | N-Channel 40 V 50 A Surface Mount OptiMOSĀ®-2 Power Transistor - PG-TO252-3-313 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.2750 / $0.2850 | Buy Now |
DISTI #
69264093
|
Verical | Trans MOSFET N-CH 40V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 90 Package Multiple: 1 Date Code: 2252 | Americas - 11920 |
|
$0.2850 / $0.3500 | Buy Now |
DISTI #
19735352
|
Verical | Trans MOSFET N-CH 40V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.3294 / $0.3524 | Buy Now |
DISTI #
39172526
|
Verical | Trans MOSFET N-CH 40V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 254 Package Multiple: 1 | Americas - 972 |
|
$0.2976 / $0.3088 | Buy Now |
Part Details for IPD50N04S408ATMA1
IPD50N04S408ATMA1 CAD Models
IPD50N04S408ATMA1 Part Data Attributes
|
IPD50N04S408ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50N04S408ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 40V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 55 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0079 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |