Part Details for IPD50P04P413ATMA2 by Infineon Technologies AG
Overview of IPD50P04P413ATMA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD50P04P413ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5907
|
Newark | Mosfet, Aec-Q101, P-Ch, -40V, -50A, 58W Rohs Compliant: Yes |Infineon IPD50P04P413ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9475 |
|
$0.6260 / $1.4100 | Buy Now |
DISTI #
448-IPD50P04P413ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 50A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7245 In Stock |
|
$0.5155 / $1.3700 | Buy Now |
DISTI #
IPD50P04P413ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD50P04P413ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 | Buy Now |
DISTI #
726-IPD50P04P413ATM
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 2957 |
|
$0.5150 / $1.3700 | Buy Now |
|
Future Electronics | IPD50P04P4 Series 40 V 50 A P-Channel OptiMOS-P2 PPower Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5050 / $0.5300 | Buy Now |
|
Rochester Electronics | IPD50P04P4-13 - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 48806 |
|
$0.5103 / $0.6003 | Buy Now |
DISTI #
IPD50P04P413ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD50P04P413ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 | Buy Now |
|
Ameya Holding Limited | 1475 |
|
RFQ | ||
DISTI #
IPD50P04P413ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 40V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD50P04P413ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 | Buy Now |
DISTI #
SP002319830
|
EBV Elektronik | Transistor MOSFET P-CH 40V 50A 3-Pin TO-252 T/R (Alt: SP002319830) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for IPD50P04P413ATMA2
IPD50P04P413ATMA2 CAD Models
IPD50P04P413ATMA2 Part Data Attributes
|
IPD50P04P413ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50P04P413ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 40V, 0.0126ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO252-3-313, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0126 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD50P04P413ATMA2
This table gives cross-reference parts and alternative options found for IPD50P04P413ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD50P04P413ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD50P04P413ATMA1 | Power Field-Effect Transistor, 40V, 0.0126ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPD50P04P413ATMA2 vs IPD50P04P413ATMA1 |